
DIP-1A05D | |
|---|---|
DigiKey Part Number | 3008-DIP-1A05D-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1A05D |
Description | 200V/1A REED RELAY, 1 FORM A, 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 32,86600 Kč | 821,65 Kč |
| 50 | 31,74060 Kč | 1 587,03 Kč |
| 100 | 30,65290 Kč | 3 065,29 Kč |
| 250 | 29,27204 Kč | 7 318,01 Kč |
| 500 | 28,26792 Kč | 14 133,96 Kč |
| 1 000 | 27,29740 Kč | 27 297,40 Kč |
| 5 000 | 25,16862 Kč | 125 843,10 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

