
AC38S-Q | |
|---|---|
DigiKey Part Number | 3008-AC38S-Q-ND |
Manufacturer | |
Manufacturer Product Number | AC38S-Q |
Description | SOP-8, 600V / 80MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | - | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,25000 Kč | 93,25 Kč |
| 10 | 83,02100 Kč | 830,21 Kč |
| 25 | 79,29120 Kč | 1 982,28 Kč |
| 50 | 76,57140 Kč | 3 828,57 Kč |
| 100 | 73,94870 Kč | 7 394,87 Kč |
| 250 | 70,61264 Kč | 17 653,16 Kč |
| 500 | 68,18768 Kč | 34 093,84 Kč |
| 1 000 | 65,84440 Kč | 65 844,40 Kč |
| Unit Price without VAT: | 93,25000 Kč |
|---|---|
| Unit Price with VAT: | 112,83250 Kč |


