
AC37 | |
|---|---|
DigiKey Part Number | 3008-AC37-ND |
Manufacturer | |
Manufacturer Product Number | AC37 |
Description | DIP-8, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.17VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tube | Load Current 500 mA |
Part Status Active | On-State Resistance (Max) 1.6 Ohms |
Mounting Type Through Hole | Termination Style PC Pin |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 101,71200 Kč | 1 017,12 Kč |
| 45 | 94,30400 Kč | 4 243,68 Kč |
| 90 | 91,07133 Kč | 8 196,42 Kč |
| 135 | 89,23067 Kč | 12 046,14 Kč |
| 270 | 86,16796 Kč | 23 265,35 Kč |
| 540 | 83,20804 Kč | 44 932,34 Kč |
| 1 035 | 80,52057 Kč | 83 338,79 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |


