
AB47S | |
|---|---|
DigiKey Part Number | 3008-AB47S-ND |
Manufacturer | |
Manufacturer Product Number | AB47S |
Description | 80V 1.25A SSR RELAY SPST-NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,18240 Kč | 4 318,24 Kč |
| Unit Price without VAT: | 43,18240 Kč |
|---|---|
| Unit Price with VAT: | 52,25070 Kč |


