AB47S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB47S-R1

DigiKey Part Number
3008-AB47S-R1TR-ND - Tape & Reel (TR)
3008-AB47S-R1CT-ND - Cut Tape (CT)
3008-AB47S-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB47S-R1
Description
SSR RELAY SPST-NO 0-80V T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.25 A
On-State Resistance (Max)
160 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
1041,36300 Kč413,63 Kč
2539,49840 Kč987,46 Kč
5038,14680 Kč1 907,34 Kč
10036,83960 Kč3 683,96 Kč
25035,17960 Kč8 794,90 Kč
50033,97260 Kč16 986,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,80621 Kč32 806,21 Kč
2 00031,67920 Kč63 358,40 Kč
3 00031,03745 Kč93 112,35 Kč
5 00030,24729 Kč151 236,45 Kč
7 00029,73776 Kč208 164,32 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč