
AB37S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB37S-R1TR-ND - Tape & Reel (TR) 3008-AB37S-R1CT-ND - Cut Tape (CT) 3008-AB37S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB37S-R1 |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 25 | 27,90200 Kč | 697,55 Kč |
| 50 | 26,94880 Kč | 1 347,44 Kč |
| 100 | 26,02700 Kč | 2 602,70 Kč |
| 250 | 24,85576 Kč | 6 213,94 Kč |
| 500 | 24,00324 Kč | 12 001,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,17969 Kč | 23 179,69 Kč |
| 2 000 | 22,38356 Kč | 44 767,12 Kč |
| 3 000 | 21,93045 Kč | 65 791,35 Kč |
| 5 000 | 21,37235 Kč | 106 861,75 Kč |
| 7 000 | 21,01240 Kč | 147 086,80 Kč |
| 10 000 | 20,63736 Kč | 206 373,60 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


