Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB30

DigiKey Part Number
3008-AB30-ND
Manufacturer
Manufacturer Product Number
AB30
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
24 Ohms
Termination Style
PC Pin
Package / Case
Supplier Device Package
4-DIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 626
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1034,92000 Kč349,20 Kč
2533,35320 Kč833,83 Kč
9031,27767 Kč2 814,99 Kč
18030,20561 Kč5 437,01 Kč
27029,59630 Kč7 991,00 Kč
54028,58061 Kč15 433,53 Kč
1 08027,59954 Kč29 807,50 Kč
5 04025,53582 Kč128 700,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč