Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA36F

DigiKey Part Number
3008-AA36F-ND
Manufacturer
Manufacturer Product Number
AA36F
Description
SSR RELAY SPST-NO 2.5A 0-60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 60 V
Load Current
2.5 A
On-State Resistance (Max)
100 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
6-SMD
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 391
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
1056,85600 Kč568,56 Kč
2554,29200 Kč1 357,30 Kč
5052,43560 Kč2 621,78 Kč
10050,64000 Kč5 064,00 Kč
25048,35776 Kč12 089,44 Kč
50046,69774 Kč23 348,87 Kč
1 00045,09352 Kč45 093,52 Kč
5 00041,57514 Kč207 875,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč