
TS3300DB | |
|---|---|
DigiKey Part Number | TS3300DB-ND |
Manufacturer | |
Manufacturer Product Number | TS3300DB |
Description | EVAL BOARD FOR TS3300 |
Customer Reference | |
Detailed Description | TS3300 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3V |
Manufacturer Touchstone Semiconductor | Voltage - Input 0.6V ~ 3V |
Packaging Box | Regulator Topology Boost |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part TS3300 |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 331,27000 Kč | 1 331,27 Kč |
| Unit Price without VAT: | 1 331,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,83670 Kč |

