New Product
P-Channel 30 V 6A (Ta) 1.51W (Ta) Surface Mount, Wettable Flank DFN2020B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 6A (Ta) 1.51W (Ta) Surface Mount, Wettable Flank DFN2020B
6 UDFN

XSM6J372NW,LXHF

DigiKey Part Number
264-XSM6J372NWLXHFTR-ND - Tape & Reel (TR)
264-XSM6J372NWLXHFCT-ND - Cut Tape (CT)
264-XSM6J372NWLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XSM6J372NW,LXHF
Description
P-CH MOSFET, -30 V, -6.0 A, 0.04
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) 1.51W (Ta) Surface Mount, Wettable Flank DFN2020B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
42mOhm @ 4A, 10V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 15 V
FET Type
Power Dissipation (Max)
1.51W (Ta)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020B
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09300 Kč309,30 Kč
5002,29466 Kč1 147,33 Kč
1 0002,03639 Kč2 036,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70742 Kč5 122,26 Kč
6 0001,54139 Kč9 248,34 Kč
9 0001,45670 Kč13 110,30 Kč
15 0001,36151 Kč20 422,65 Kč
21 0001,30512 Kč27 407,52 Kč
30 0001,25028 Kč37 508,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč