N-Channel 40 V 200A (Ta) 230W (Tc) Surface Mount L-TOGL™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 200A (Ta) 230W (Tc) Surface Mount L-TOGL™
8 PowerBSFN

XPQ1R004PB,LXHQ

DigiKey Part Number
264-XPQ1R004PBLXHQTR-ND - Tape & Reel (TR)
264-XPQ1R004PBLXHQCT-ND - Cut Tape (CT)
264-XPQ1R004PBLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPQ1R004PB,LXHQ
Description
40V U-MOS IX-H L-TOGL 1.0MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 200A (Ta) 230W (Tc) Surface Mount L-TOGL™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6890 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
L-TOGL™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1053,33500 Kč533,35 Kč
10037,26940 Kč3 726,94 Kč
50030,52060 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,08518 Kč40 627,77 Kč
3 00025,41227 Kč76 236,81 Kč
4 50024,93512 Kč112 208,04 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč