


XPQ1R004PB,LXHQ | |
|---|---|
DigiKey Part Number | 264-XPQ1R004PBLXHQTR-ND - Tape & Reel (TR) 264-XPQ1R004PBLXHQCT-ND - Cut Tape (CT) 264-XPQ1R004PBLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPQ1R004PB,LXHQ |
Description | 40V U-MOS IX-H L-TOGL 1.0MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Ta) 230W (Tc) Surface Mount L-TOGL™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | L-TOGL™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 Kč | 76,41 Kč |
| 10 | 49,97300 Kč | 499,73 Kč |
| 100 | 34,91770 Kč | 3 491,77 Kč |
| 500 | 30,59618 Kč | 15 298,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,99687 Kč | 37 495,31 Kč |
| Unit Price without VAT: | 76,41000 Kč |
|---|---|
| Unit Price with VAT: | 92,45610 Kč |

