


XPN6R706NC,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPN6R706NCL1XHQTR-ND - Tape & Reel (TR) 264-XPN6R706NCL1XHQCT-ND - Cut Tape (CT) 264-XPN6R706NCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN6R706NC,L1XHQ |
Description | MOSFET N-CH 60V 40A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 840mW (Ta), 100W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | XPN6R706NC,L1XHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 840mW (Ta), 100W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSON Advance-WF (3.1x3.1) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 13,84400 Kč | 1 384,40 Kč |
| 500 | 10,84546 Kč | 5 422,73 Kč |
| 1 000 | 9,88019 Kč | 9 880,19 Kč |
| 2 000 | 9,06809 Kč | 18 136,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,18951 Kč | 40 947,55 Kč |
| 10 000 | 7,64674 Kč | 76 467,40 Kč |
| 15 000 | 7,37034 Kč | 110 555,10 Kč |
| 25 000 | 7,19182 Kč | 179 795,50 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

