USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCUZ36V,H3XHF(B

DigiKey Part Number
264-XCUZ36VH3XHF(BTR-ND - Tape & Reel (TR)
264-XCUZ36VH3XHF(BCT-ND - Cut Tape (CT)
264-XCUZ36VH3XHF(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCUZ36V,H3XHF(B
Description
TVS DIODE 27VWM 63VC USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
34V
Voltage - Clamping (Max) @ Ipp
63V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,45800 Kč24,58 Kč
1001,52060 Kč152,06 Kč
5001,10858 Kč554,29 Kč
1 0000,97484 Kč974,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77967 Kč2 339,01 Kč
6 0000,69579 Kč4 174,74 Kč
9 0000,65302 Kč5 877,18 Kč
15 0000,60488 Kč9 073,20 Kč
21 0000,57635 Kč12 103,35 Kč
30 0000,54859 Kč16 457,70 Kč
75 0000,48764 Kč36 573,00 Kč
150 0000,44996 Kč67 494,00 Kč
300 0000,41828 Kč125 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč