
XCEZ9V1,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ9V1L3XHFTR-ND - Tape & Reel (TR) 264-XCEZ9V1L3XHFCT-ND - Cut Tape (CT) 264-XCEZ9V1L3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ9V1,L3XHF |
Description | 9.1 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 62pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,12028 Kč | 560,14 Kč |
| 1 000 | 0,98514 Kč | 985,14 Kč |
| 2 000 | 0,87063 Kč | 1 741,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67202 Kč | 5 376,16 Kč |
| 16 000 | 0,60554 Kč | 9 688,64 Kč |
| 24 000 | 0,57164 Kč | 13 719,36 Kč |
| 40 000 | 0,53351 Kč | 21 340,40 Kč |
| 56 000 | 0,51092 Kč | 28 611,52 Kč |
| 80 000 | 0,48896 Kč | 39 116,80 Kč |
| 200 000 | 0,44075 Kč | 88 150,00 Kč |
| 400 000 | 0,42100 Kč | 168 400,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

