
XCEZ8V2,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ8V2L3XHFTR-ND - Tape & Reel (TR) 264-XCEZ8V2L3XHFCT-ND - Cut Tape (CT) 264-XCEZ8V2L3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ8V2,L3XHF |
Description | 8.2 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | 16.5V | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,98900 Kč | 9,89 Kč |
| 25 | 0,85040 Kč | 21,26 Kč |
| 100 | 0,71150 Kč | 71,15 Kč |
| 250 | 0,64328 Kč | 160,82 Kč |
| 500 | 0,60246 Kč | 301,23 Kč |
| 1 000 | 0,56835 Kč | 568,35 Kč |
| 2 500 | 0,53265 Kč | 1 331,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,49870 Kč | 3 989,60 Kč |
| 16 000 | 0,48315 Kč | 7 730,40 Kč |
| 24 000 | 0,47537 Kč | 11 408,88 Kč |
| 40 000 | 0,46674 Kč | 18 669,60 Kč |
| 56 000 | 0,46170 Kč | 25 855,20 Kč |
| 80 000 | 0,45685 Kč | 36 548,00 Kč |
| 200 000 | 0,44641 Kč | 89 282,00 Kč |
| 400 000 | 0,44012 Kč | 176 048,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

