
XCEZ6V8,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ6V8L3XHFTR-ND - Tape & Reel (TR) 264-XCEZ6V8L3XHFCT-ND - Cut Tape (CT) 264-XCEZ6V8L3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ6V8,L3XHF |
Description | 6.8 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| 2 000 | 1,15144 Kč | 2 302,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89702 Kč | 7 176,16 Kč |
| 16 000 | 0,81236 Kč | 12 997,76 Kč |
| 24 000 | 0,76918 Kč | 18 460,32 Kč |
| 40 000 | 0,72066 Kč | 28 826,40 Kč |
| 56 000 | 0,69192 Kč | 38 747,52 Kč |
| 80 000 | 0,66397 Kč | 53 117,60 Kč |
| 200 000 | 0,60519 Kč | 121 038,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


