New Product
10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCEZ6V2,L3XHF

DigiKey Part Number
264-XCEZ6V2L3XHFTR-ND - Tape & Reel (TR)
264-XCEZ6V2L3XHFCT-ND - Cut Tape (CT)
264-XCEZ6V2L3XHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCEZ6V2,L3XHF
Description
TVS DIODE 5VWM 10VC ESC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
175W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
105pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
5.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,65670 Kč165,67 Kč
5001,20696 Kč603,48 Kč
1 0001,06124 Kč1 061,24 Kč
2 0000,93798 Kč1 875,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,74640 Kč5 971,20 Kč
16 0000,67255 Kč10 760,80 Kč
24 0000,63489 Kč15 237,36 Kč
40 0000,59254 Kč23 701,60 Kč
56 0000,56746 Kč31 777,76 Kč
80 0000,54307 Kč43 445,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč