
XCEZ22V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ22VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ22VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ22VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ22V,L3XHF |
Description | TVS DIODE 18VWM 32VC ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 4.75A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 27pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 20.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.75A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,74640 Kč | 5 971,20 Kč |
| 16 000 | 0,67255 Kč | 10 760,80 Kč |
| 24 000 | 0,63489 Kč | 15 237,36 Kč |
| 40 000 | 0,59254 Kč | 23 701,60 Kč |
| 56 000 | 0,56746 Kč | 31 777,76 Kč |
| 80 000 | 0,54307 Kč | 43 445,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

