New Product
ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCEZ11V,L3XHF

DigiKey Part Number
264-XCEZ11VL3XHFTR-ND - Tape & Reel (TR)
264-XCEZ11VL3XHFCT-ND - Cut Tape (CT)
264-XCEZ11VL3XHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCEZ11V,L3XHF
Description
11 V ZENER DIODE, SOD-523(ESC) A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V Clamp 7.25A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
10.4V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
7.25A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
48pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,48400 Kč24,84 Kč
1001,53670 Kč153,67 Kč
5001,12028 Kč560,14 Kč
1 0000,98514 Kč985,14 Kč
2 0000,87063 Kč1 741,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,67202 Kč5 376,16 Kč
16 0000,60554 Kč9 688,64 Kč
24 0000,57164 Kč13 719,36 Kč
40 0000,53351 Kč21 340,40 Kč
56 0000,51092 Kč28 611,52 Kč
80 0000,48896 Kč39 116,80 Kč
200 0000,44075 Kč88 150,00 Kč
400 0000,42100 Kč168 400,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč