New Product
19V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCEZ10V,L3XHF

DigiKey Part Number
264-XCEZ10VL3XHFTR-ND - Tape & Reel (TR)
264-XCEZ10VL3XHFCT-ND - Cut Tape (CT)
264-XCEZ10VL3XHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCEZ10V,L3XHF
Description
TVS DIODE 8VWM 19VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,65670 Kč165,67 Kč
5001,20696 Kč603,48 Kč
1 0001,06124 Kč1 061,24 Kč
2 0000,93798 Kč1 875,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,74640 Kč5 971,20 Kč
16 0000,67255 Kč10 760,80 Kč
24 0000,63489 Kč15 237,36 Kč
40 0000,59254 Kč23 701,60 Kč
56 0000,56746 Kč31 777,76 Kč
80 0000,54307 Kč43 445,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč