


TW083Z65C,S1F | |
|---|---|
DigiKey Part Number | 264-TW083Z65C,S1F-ND |
Manufacturer | |
Manufacturer Product Number | TW083Z65C,S1F |
Description | G3 650V SIC-MOSFET TO-247-4L 83 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 111W (Tc) Through Hole TO-247-4L(X) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 118mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 873 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 111W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L(X) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 30 | 219,67400 Kč | 6 590,22 Kč |
| 120 | 189,65392 Kč | 22 758,47 Kč |
| 510 | 176,40955 Kč | 89 968,87 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |

