


TW060N120C,S1F | |
|---|---|
DigiKey Part Number | 264-TW060N120CS1F-ND |
Manufacturer | |
Manufacturer Product Number | TW060N120C,S1F |
Description | G3 1200V SIC-MOSFET TO-247 60MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 170W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 18A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,88000 Kč | 531,88 Kč |
| 30 | 339,15267 Kč | 10 174,58 Kč |
| 120 | 297,04292 Kč | 35 645,15 Kč |
| 510 | 294,02471 Kč | 149 952,60 Kč |
| Unit Price without VAT: | 531,88000 Kč |
|---|---|
| Unit Price with VAT: | 643,57480 Kč |

