


TW031V65C,LQ | |
|---|---|
DigiKey Part Number | 264-TW031V65CLQTR-ND - Tape & Reel (TR) 264-TW031V65CLQCT-ND - Cut Tape (CT) 264-TW031V65CLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW031V65C,LQ |
Description | N-CH SIC MOSFET, 650 V, 0.031 OH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 53A (Tc) 156W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 29A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2288 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,14000 Kč | 857,14 Kč |
| 10 | 655,70500 Kč | 6 557,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 535,71148 Kč | 1 339 278,70 Kč |
| Unit Price without VAT: | 857,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,13940 Kč |





