
TTC011B,Q | |
|---|---|
DigiKey Part Number | 264-TTC011BQ-ND |
Manufacturer | |
Manufacturer Product Number | TTC011B,Q |
Description | TRANS NPN 230V 1A TO-126N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 1 A 100MHz 1.5 W Through Hole TO-126N |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Supplier Device Package TO-126N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,33000 Kč | 163,30 Kč |
| 250 | 9,24064 Kč | 2 310,16 Kč |
| 500 | 8,32010 Kč | 4 160,05 Kč |
| 1 000 | 7,54510 Kč | 7 545,10 Kč |
| 2 000 | 6,89295 Kč | 13 785,90 Kč |
| 5 000 | 6,18716 Kč | 30 935,80 Kč |
| 10 000 | 5,75099 Kč | 57 509,90 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |







