
TRS6E65H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS6E65H,S1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS6E65H,S1Q |
Description | DIODE SIL CARBIDE 650V 6A TO220L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 70 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 392pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-220-2L |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 6 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC06A065 | Diodes Incorporated | 46 | 31-DSC06A065-ND | 57,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 50 | 42,26480 Kč | 2 113,24 Kč |
| 100 | 38,26260 Kč | 3 826,26 Kč |
| 500 | 31,24166 Kč | 15 620,83 Kč |
| 1 000 | 28,98669 Kč | 28 986,69 Kč |
| 2 000 | 27,09131 Kč | 54 182,62 Kč |
| 5 000 | 25,46008 Kč | 127 300,40 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


