Diode 650 V 6A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS6A65F,S1Q

DigiKey Part Number
264-TRS6A65FS1Q-ND
Manufacturer
Manufacturer Product Number
TRS6A65F,S1Q
Description
DIODE SIL CARB 650V 6A TO220F2L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
TRS6A65F,S1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Capacitance @ Vr, F
22pF @ 650V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
5052,04980 Kč2 602,49 Kč
10047,28960 Kč4 728,96 Kč
50038,95130 Kč19 475,65 Kč
1 00036,27405 Kč36 274,05 Kč
2 00034,02359 Kč68 047,18 Kč
5 00032,99311 Kč164 965,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč