Diode 650 V 4A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS4E65H,S1Q

DigiKey Part Number
264-TRS4E65H,S1Q-ND
Manufacturer
Manufacturer Product Number
TRS4E65H,S1Q
Description
DIODE SIL CARBIDE 650V 4A TO220L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
55 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
263pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-220-2L
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 4 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
5035,20100 Kč1 760,05 Kč
10031,76370 Kč3 176,37 Kč
50025,73682 Kč12 868,41 Kč
1 00023,80060 Kč23 800,60 Kč
2 00022,17274 Kč44 345,48 Kč
5 00020,41249 Kč102 062,45 Kč
10 00020,23682 Kč202 368,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč