
TRS12E65H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS12E65H,S1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS12E65H,S1Q |
Description | DIODE SIL CARB 650V 12A TO220L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 120 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 778pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220-2L |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 12 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 50 | 60,63380 Kč | 3 031,69 Kč |
| 100 | 55,23940 Kč | 5 523,94 Kč |
| 500 | 45,78950 Kč | 22 894,75 Kč |
| 1 000 | 42,75508 Kč | 42 755,08 Kč |
| 2 000 | 40,20519 Kč | 80 410,38 Kč |
| 5 000 | 39,84371 Kč | 199 218,55 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |

