Parametric Equivalent

| TRS12E65F,S1Q | |
|---|---|
| DigiKey Part Number | TRS12E65FS1Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRS12E65F,S1Q | 
| Description | DIODE SIL CARB 650V 12A TO220-2L | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 650 V 12A Through Hole TO-220-2L | 
| EDA/CAD Models | TRS12E65F,S1Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 650 V | |
| Current - Average Rectified (Io) | 12A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 12 A | |
| Speed | No Recovery Time > 500mA (Io) | |
| Reverse Recovery Time (trr) | 0 ns | |
| Current - Reverse Leakage @ Vr | 90 µA @ 650 V | |
| Capacitance @ Vr, F | 65pF @ 650V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220-2L | |
| Operating Temperature - Junction | 175°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,11000 Kč | 75,11 Kč | 
| 50 | 37,98760 Kč | 1 899,38 Kč | 
| 100 | 34,39230 Kč | 3 439,23 Kč | 
| 500 | 28,09434 Kč | 14 047,17 Kč | 
| 1 000 | 26,07096 Kč | 26 070,96 Kč | 
| 2 000 | 25,53937 Kč | 51 078,74 Kč | 
| Unit Price without VAT: | 75,11000 Kč | 
|---|---|
| Unit Price with VAT: | 90,88310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic