
TRS10E65H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS10E65H,S1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS10E65H,S1Q |
Description | DIODE SIL CARB 650V 10A TO220L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 649pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220-2L |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 10 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 50 | 54,84260 Kč | 2 742,13 Kč |
| 100 | 49,87230 Kč | 4 987,23 Kč |
| 500 | 41,16784 Kč | 20 583,92 Kč |
| 1 000 | 38,37301 Kč | 38 373,01 Kč |
| 2 000 | 36,02407 Kč | 72 048,14 Kč |
| 5 000 | 35,19790 Kč | 175 989,50 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |

