N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-DSOP Advance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPWR8004PL,L1Q

DigiKey Part Number
TPWR8004PLL1QTR-ND - Tape & Reel (TR)
TPWR8004PLL1QCT-ND - Cut Tape (CT)
TPWR8004PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPWR8004PL,L1Q
Description
MOSFET N-CH 40V 150A 8DSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-DSOP Advance
Datasheet
 Datasheet
EDA/CAD Models
TPWR8004PL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 170W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DSOP Advance
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1058,33200 Kč583,32 Kč
10040,96920 Kč4 096,92 Kč
50034,27966 Kč17 139,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,00608 Kč140 030,40 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč