
TPWR8004PL,L1Q | |
|---|---|
DigiKey Part Number | TPWR8004PLL1QTR-ND - Tape & Reel (TR) TPWR8004PLL1QCT-ND - Cut Tape (CT) TPWR8004PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPWR8004PL,L1Q |
Description | MOSFET N-CH 40V 150A 8DSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPWR8004PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 170W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 58,33200 Kč | 583,32 Kč |
| 100 | 40,96920 Kč | 4 096,92 Kč |
| 500 | 34,27966 Kč | 17 139,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,00608 Kč | 140 030,40 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



