
TPWR7904PB,L1XHQ | |
|---|---|
DigiKey Part Number | 264-TPWR7904PBL1XHQTR-ND - Tape & Reel (TR) 264-TPWR7904PBL1XHQCT-ND - Cut Tape (CT) 264-TPWR7904PBL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPWR7904PB,L1XHQ |
Description | MOSFET N-CH 40V 150A 8DSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPWR7904PB,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.79mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 37,38500 Kč | 373,85 Kč |
| 100 | 25,69780 Kč | 2 569,78 Kč |
| 500 | 20,93422 Kč | 10 467,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,10313 Kč | 85 515,65 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |






