
TPW1R104PB,L1XHQ | |
|---|---|
DigiKey Part Number | 264-TPW1R104PBL1XHQTR-ND - Tape & Reel (TR) 264-TPW1R104PBL1XHQCT-ND - Cut Tape (CT) 264-TPW1R104PBL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW1R104PB,L1XHQ |
Description | MOSFET N-CH 40V 120A 8DSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPW1R104PB,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.14mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4560 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 132W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 100 | 22,41540 Kč | 2 241,54 Kč |
| 500 | 17,90962 Kč | 8 954,81 Kč |
| 1 000 | 16,46096 Kč | 16 460,96 Kč |
| 2 000 | 16,22411 Kč | 32 448,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,92495 Kč | 69 624,75 Kč |
| 10 000 | 13,25499 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

