TPWR7904PB,L1XHQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW1R104PB,L1XHQ

DigiKey Part Number
264-TPW1R104PBL1XHQTR-ND - Tape & Reel (TR)
264-TPW1R104PBL1XHQCT-ND - Cut Tape (CT)
264-TPW1R104PBL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW1R104PB,L1XHQ
Description
MOSFET N-CH 40V 120A 8DSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-DSOP Advance
Datasheet
 Datasheet
EDA/CAD Models
TPW1R104PB,L1XHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.14mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-DSOP Advance
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1019,95500 Kč199,55 Kč
10017,10350 Kč1 710,35 Kč
50016,30156 Kč8 150,78 Kč
1 00016,09430 Kč16 094,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,14894 Kč65 744,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč