
TPW1R005PL,L1Q | |
|---|---|
DigiKey Part Number | TPW1R005PLL1QTR-ND - Tape & Reel (TR) TPW1R005PLL1QCT-ND - Cut Tape (CT) TPW1R005PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW1R005PL,L1Q |
Description | MOSFET N-CH 45V 300A 8DSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 300A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPW1R005PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 22.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 100 | 41,31360 Kč | 4 131,36 Kč |
| 500 | 34,63284 Kč | 17 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,29481 Kč | 141 474,05 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |


