
TPN8R903NL,LQ | |
|---|---|
DigiKey Part Number | TPN8R903NLLQTR-ND - Tape & Reel (TR) TPN8R903NLLQCT-ND - Cut Tape (CT) TPN8R903NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN8R903NL,LQ |
Description | MOSFET N-CH 30V 20A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 700mW (Ta), 22W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN8R903NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 22W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 100 | 12,16200 Kč | 1 216,20 Kč |
| 500 | 9,47850 Kč | 4 739,25 Kč |
| 1 000 | 8,61443 Kč | 8 614,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,51686 Kč | 22 550,58 Kč |
| 6 000 | 6,96441 Kč | 41 786,46 Kč |
| 9 000 | 6,68296 Kč | 60 146,64 Kč |
| 15 000 | 6,36686 Kč | 95 502,90 Kč |
| 21 000 | 6,17974 Kč | 129 774,54 Kč |
| 30 000 | 6,08942 Kč | 182 682,60 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

