N-Channel 30 V 20A (Tc) 700mW (Ta), 22W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN8R903NL,LQ

DigiKey Part Number
TPN8R903NLLQTR-ND - Tape & Reel (TR)
TPN8R903NLLQCT-ND - Cut Tape (CT)
TPN8R903NLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN8R903NL,LQ
Description
MOSFET N-CH 30V 20A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Tc) 700mW (Ta), 22W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN8R903NL,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 22W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1017,24000 Kč172,40 Kč
10011,39440 Kč1 139,44 Kč
5008,88016 Kč4 440,08 Kč
1 0008,07078 Kč8 070,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,83122 Kč20 493,66 Kč
6 0006,32914 Kč37 974,84 Kč
9 0006,10450 Kč54 940,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč