N-Channel 60 V 26A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 26A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
8-PowerVDFN,-8-TSON

TPN7R506NH,L1Q

DigiKey Part Number
TPN7R506NHL1QTR-ND - Tape & Reel (TR)
TPN7R506NHL1QCT-ND - Cut Tape (CT)
TPN7R506NHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN7R506NH,L1Q
Description
MOSFET N-CH 60V 26A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 26A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN7R506NH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 42W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,00600 Kč220,06 Kč
10014,66710 Kč1 466,71 Kč
50011,51614 Kč5 758,07 Kč
1 00010,50257 Kč10 502,57 Kč
2 0009,64974 Kč19 299,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,72706 Kč43 635,30 Kč
10 0008,15705 Kč81 570,50 Kč
15 0007,86677 Kč118 001,55 Kč
25 0007,74301 Kč193 575,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč