


TPN7R506NH,L1Q | |
|---|---|
DigiKey Part Number | TPN7R506NHL1QTR-ND - Tape & Reel (TR) TPN7R506NHL1QCT-ND - Cut Tape (CT) TPN7R506NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN7R506NH,L1Q |
Description | MOSFET N-CH 60V 26A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN7R506NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 20,62900 Kč | 206,29 Kč |
| 100 | 13,74140 Kč | 1 374,14 Kč |
| 500 | 10,78938 Kč | 5 394,69 Kč |
| 1 000 | 9,83982 Kč | 9 839,82 Kč |
| 2 000 | 9,50092 Kč | 19 001,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,93105 Kč | 39 655,25 Kč |
| 10 000 | 7,76219 Kč | 77 621,90 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |

