TPHR8504PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN7R006PL,L1Q

DigiKey Part Number
264-TPN7R006PLL1QTR-ND - Tape & Reel (TR)
264-TPN7R006PLL1QCT-ND - Cut Tape (CT)
264-TPN7R006PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN7R006PL,L1Q
Description
MOSFET N-CH 60V 54A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 54A (Tc) 630mW (Ta), 75W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1875 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 75W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1018,71300 Kč187,13 Kč
10012,41320 Kč1 241,32 Kč
5009,70742 Kč4 853,71 Kč
1 0008,83616 Kč8 836,16 Kč
2 0008,34149 Kč16 682,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,09111 Kč35 455,55 Kč
10 0006,81494 Kč68 149,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč