
TPN4R806PL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPN4R806PLL1QTR-ND - Tape & Reel (TR) 264-TPN4R806PLL1QCT-ND - Cut Tape (CT) 264-TPN4R806PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN4R806PL,L1Q |
Description | MOSFET N-CH 60V 72A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 72A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R806PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 104W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 100 | 13,24970 Kč | 1 324,97 Kč |
| 500 | 10,36126 Kč | 5 180,63 Kč |
| 1 000 | 9,43146 Kč | 9 431,46 Kč |
| 2 000 | 8,64929 Kč | 17 298,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,80286 Kč | 39 014,30 Kč |
| 10 000 | 7,27994 Kč | 72 799,40 Kč |
| 15 000 | 7,01368 Kč | 105 205,20 Kč |
| 25 000 | 6,79810 Kč | 169 952,50 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |






