


TPN4R303NL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPN4R303NL,L1QTR-ND - Tape & Reel (TR) 264-TPN4R303NL,L1QCT-ND - Cut Tape (CT) 264-TPN4R303NL,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN4R303NL,L1Q |
Description | MOSFET N-CH 30V 40A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 700mW (Ta), 34W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R303NL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 34W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 20,71300 Kč | 207,13 Kč |
| 100 | 13,81300 Kč | 1 381,30 Kč |
| 500 | 10,84918 Kč | 5 424,59 Kč |
| 1 000 | 9,89497 Kč | 9 894,97 Kč |
| 2 000 | 9,56533 Kč | 19 130,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,97736 Kč | 39 886,80 Kč |
| 10 000 | 7,81481 Kč | 78 148,10 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |

