N-Channel 100 V 9.4A (Tc) 700mW (Ta), 27W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN3300ANH,LQ

DigiKey Part Number
TPN3300ANHLQTR-ND - Tape & Reel (TR)
TPN3300ANHLQCT-ND - Cut Tape (CT)
TPN3300ANHLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN3300ANH,LQ
Description
MOSFET N-CH 100V 9.4A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 9.4A (Tc) 700mW (Ta), 27W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
TPN3300ANH,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 27W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1022,01800 Kč220,18 Kč
10014,71610 Kč1 471,61 Kč
50011,58802 Kč5 794,01 Kč
1 00010,58120 Kč10 581,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,02385 Kč27 071,55 Kč
6 0008,47263 Kč50 835,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč