
TPN30008NH,LQ | |
|---|---|
DigiKey Part Number | TPN30008NHLQTR-ND - Tape & Reel (TR) TPN30008NHLQCT-ND - Cut Tape (CT) TPN30008NHLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN30008NH,LQ |
Description | MOSFET N-CH 80V 9.6A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.6A (Tc) 700mW (Ta), 27W (Tc) Surface Mount 8-TSON Advance (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPN30008NH,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 27W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 12,36866 Kč | 6 184,33 Kč |
| 1 000 | 11,29398 Kč | 11 293,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,92960 Kč | 29 788,80 Kč |
| 6 000 | 9,24304 Kč | 55 458,24 Kč |
| 9 000 | 8,89335 Kč | 80 040,15 Kč |
| 15 000 | 8,50065 Kč | 127 509,75 Kč |
| 21 000 | 8,45170 Kč | 177 485,70 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






