N-Channel 60 V 9A (Ta) 700mW (Ta), 18W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN22006NH,LQ

DigiKey Part Number
TPN22006NHLQTR-ND - Tape & Reel (TR)
TPN22006NHLQCT-ND - Cut Tape (CT)
TPN22006NHLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN22006NH,LQ
Description
MOSFET N-CH 60V 9A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta) 700mW (Ta), 18W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
TPN22006NH,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 18W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,05000 Kč33,05 Kč
1020,92400 Kč209,24 Kč
10013,95830 Kč1 395,83 Kč
50010,96790 Kč5 483,95 Kč
1 00010,00528 Kč10 005,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,51950 Kč25 558,50 Kč
6 0007,92283 Kč47 536,98 Kč
9 0007,92006 Kč71 280,54 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05000 Kč
Unit Price with VAT:39,99050 Kč