
TPN2010FNH,L1Q | |
|---|---|
DigiKey Part Number | TPN2010FNHL1QTR-ND - Tape & Reel (TR) TPN2010FNHL1QCT-ND - Cut Tape (CT) TPN2010FNHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN2010FNH,L1Q |
Description | MOSFET N-CH 250V 5.6A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 5.6A (Ta) 700mW (Ta), 39W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN2010FNH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 198mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 39W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 100 | 22,27470 Kč | 2 227,47 Kč |
| 500 | 17,79202 Kč | 8 896,01 Kč |
| 1 000 | 16,35072 Kč | 16 350,72 Kč |
| 2 000 | 16,09560 Kč | 32 191,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,82823 Kč | 69 141,15 Kč |
| 10 000 | 13,15000 Kč | 131 500,00 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

