
TPN19008QM,LQ | |
|---|---|
DigiKey Part Number | 264-TPN19008QMLQTR-ND - Tape & Reel (TR) 264-TPN19008QMLQCT-ND - Cut Tape (CT) 264-TPN19008QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN19008QM,LQ |
Description | MOSFET N-CH 80V 34A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 34A (Tc) 630mW (Ta), 57W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN19008QM,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 57W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 100 | 11,46490 Kč | 1 146,49 Kč |
| 500 | 8,91450 Kč | 4 457,25 Kč |
| 1 000 | 8,09305 Kč | 8 093,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04952 Kč | 21 148,56 Kč |
| 6 000 | 6,52422 Kč | 39 145,32 Kč |
| 9 000 | 6,25666 Kč | 56 309,94 Kč |
| 15 000 | 5,95607 Kč | 89 341,05 Kč |
| 21 000 | 5,77815 Kč | 121 341,15 Kč |
| 30 000 | 5,64321 Kč | 169 296,30 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

