
TPN19008QM,LQ | |
|---|---|
DigiKey Part Number | 264-TPN19008QMLQTR-ND - Tape & Reel (TR) 264-TPN19008QMLQCT-ND - Cut Tape (CT) 264-TPN19008QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN19008QM,LQ |
Description | MOSFET N-CH 80V 34A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 34A (Tc) 630mW (Ta), 57W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN19008QM,LQ Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 630mW (Ta), 57W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-TSON Advance (3.1x3.1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 100 | 11,38710 Kč | 1 138,71 Kč |
| 500 | 8,85400 Kč | 4 427,00 Kč |
| 1 000 | 8,03813 Kč | 8 038,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,00168 Kč | 21 005,04 Kč |
| 6 000 | 6,47994 Kč | 38 879,64 Kč |
| 9 000 | 6,21420 Kč | 55 927,80 Kč |
| 15 000 | 5,91565 Kč | 88 734,75 Kč |
| 21 000 | 5,73894 Kč | 120 517,74 Kč |
| 30 000 | 5,60492 Kč | 168 147,60 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |




